895-096-540-802

Heilind Number:EDA895-096-540-802
Manufacturer:EDAC
Manufacturer Number:895-096-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-540-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for maximum durability. Featuring two rows of 96 copper alloy contact positions with a pitch of .1 inches and row spacing of .2 inches, it ensures efficient data transmission. With a straight mount orientation, it offers easy installation on your board. Operating seamlessly in extreme temperatures ranging from -40 to 105 °C, it guarantees reliable performance in any environment. Upgrade your connectivity solutions with this essential component.