895-096-540-808

Heilind Number:EDA895-096-540-808
Manufacturer:EDAC
Manufacturer Number:895-096-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-540-808

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 96 positions each, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees reliable and efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for easy and precise installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for both commercial and industrial applications. Choose this Straight mount orientation connector to streamline your PCB connections and unlock new possibilities in your projects.