895-096-540-812

Heilind Number:EDA895-096-540-812
Manufacturer:EDAC
Manufacturer Number:895-096-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-540-812

Detailed Description

Elevate your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows of 96 positions each, ensuring efficient and reliable data transfer. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees superior protection and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connectivity. The contact material, Copper Alloy, further enhances conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Upgrade your PCB connections today and experience seamless performance like never before.