895-096-541-202

Heilind Number:EDA895-096-541-202
Manufacturer:EDAC
Manufacturer Number:895-096-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-541-202

Detailed Description

Enhance connectivity and streamline your PCB setup with this high-performance Board To Board PCB Connector. Designed with precision and versatility in mind, this straight-mount connector features two rows of 96 positions each, ensuring seamless data transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide, its robust housing guarantees long-lasting functionality even in challenging environments. The copper alloy contact material offers superior conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, making it a must-have component for your electronic projects.