895-096-541-203

Heilind Number:EDA895-096-541-203
Manufacturer:EDAC
Manufacturer Number:895-096-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-541-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in any application. With a double-row configuration and a total of 96 gold-plated copper alloy contacts, it offers optimal signal transmission and power delivery. Featuring a compact pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB routing. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Perfect for demanding electronic systems, this connector guarantees secure and efficient board-to-board connections.