895-096-541-204

Heilind Number:EDA895-096-541-204
Manufacturer:EDAC
Manufacturer Number:895-096-541-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-541-204

Detailed Description

Enhance your connectivity solutions with this high-performance black Board To Board PCB Connector. Featuring a dual-row design with 96 positions, it ensures seamless and reliable connections for your PCBs. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation and compact design make it ideal for space-constrained applications. Elevate your PCB assembly with this essential connector.