895-096-541-208

Heilind Number:EDA895-096-541-208
Manufacturer:EDAC
Manufacturer Number:895-096-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-541-208

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board-to-Board PCB Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 96 copper alloy contacts, this connector offers reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing facilitate seamless integration into your PCB layout. Operating efficiently in a wide temperature range from -40 to 105°C, it is ideal for various environments. Its straight mount orientation and card edge design make installation a breeze. Upgrade your connectivity solutions with this essential component.