895-096-541-503

Heilind Number:EDA895-096-541-503
Manufacturer:EDAC
Manufacturer Number:895-096-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-541-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-541-503

Detailed Description

Enhance connectivity within your PCB with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 96 positions across 2 rows for efficient data transfer. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Each contact is made of robust Copper Alloy, guaranteeing reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, it is ideal for diverse applications. Upgrade your PCB assembly with this essential connector for seamless connectivity.