895-096-541-512

Heilind Number:EDA895-096-541-512
Manufacturer:EDAC
Manufacturer Number:895-096-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-541-512

Detailed Description

Enhance connectivity on your PCB with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features a straight mount orientation for easy installation. With 96 positions spread across 2 rows and a pitch of .1 inches, it offers ample space for secure connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance even in harsh environments. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Upgrade your setup with this black connector, delivering a stable amperage of 3A for efficient power transmission. Perfect for demanding projects in the industrial, automotive, or telecommunications sectors, it guarantees long-lasting functionality. Trust in its quality and precision to optimize your connectivity needs.