895-096-541-803

Heilind Number:EDA895-096-541-803
Manufacturer:EDAC
Manufacturer Number:895-096-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-541-803

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic devices. Its dual-row configuration boasts 96 positions, ensuring ample room for secure and efficient data transmission. Crafted with precision, the connector features copper alloy contacts for optimal conductivity, housed in durable UL 94V-0 Polyphenylene Sulfide material. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless PCB connections. Operating flawlessly in a temperature range of -40 to 105°C, it guarantees reliability even in harsh environments. Ideal for a wide range of applications, this connector is a must-have component for your electronic projects.