895-096-541-807

Heilind Number:EDA895-096-541-807
Manufacturer:EDAC
Manufacturer Number:895-096-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-541-807

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. With two rows of 96 positions each, it offers ample room for seamless connectivity. The contact material, made of Copper Alloy, guarantees efficient transmission. Designed for straight mount orientation, it's perfect for various electronic applications. Its .1-inch pitch and .2-inch row spacing allow for precise positioning on the board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your projects. Upgrade your setup with this essential piece of connectivity technology.