895-096-542-201

Heilind Number:EDA895-096-542-201
Manufacturer:EDAC
Manufacturer Number:895-096-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-542-201

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for precision and durability, it features 96 positions spread across two rows with a pitch of .1 inches, ensuring seamless integration on your board. The connector is crafted with a robust black UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, guaranteeing reliable performance even in challenging environments. With a straight mount orientation, it offers easy installation and secure connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Elevate your PCB connections with this essential component.