895-096-542-202

Heilind Number:EDA895-096-542-202
Manufacturer:EDAC
Manufacturer Number:895-096-542-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-542-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures optimal safety and durability. With two rows and a total of 96 positions, it offers ample room for seamless connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Designed for straight mount orientation, it facilitates easy installation on PCBs. With a pitch of .1 inch and row spacing of .2 inch, this connector is perfect for precise and efficient circuitry. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, it's a dependable solution for a wide range of applications. Upgrade your connectivity with this essential component.