895-096-542-203

Heilind Number:EDA895-096-542-203
Manufacturer:EDAC
Manufacturer Number:895-096-542-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-542-203

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability in any environment. With two rows of 96 copper alloy contacts, it facilitates high-speed data transfer with minimal signal loss. The .1-inch pitch and .2-inch row spacing allow for efficient PCB layout, while the straight mount orientation offers easy installation. Operating in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in our connector to deliver consistent performance and streamline your PCB connections.