895-096-542-208

Heilind Number:EDA895-096-542-208
Manufacturer:EDAC
Manufacturer Number:895-096-542-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-542-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable and safe power transmission. Its 96 positions, arranged in 2 rows with a pitch of .1 inches, allow for seamless integration onto your board. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient signal transfer. With a straight mount orientation and a wide operating temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your connectivity with this essential component.