895-096-542-212

Heilind Number:EDA895-096-542-212
Manufacturer:EDAC
Manufacturer Number:895-096-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-542-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With two rows of 96 copper alloy contact positions, it ensures reliable power transmission at a low amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating in a wide temperature range of -40 to 105°C, it is suitable for various industrial environments. Trust in our connector for efficient and secure PCB connections.