895-096-542-502

Heilind Number:EDA895-096-542-502
Manufacturer:EDAC
Manufacturer Number:895-096-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-542-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-542-502

Detailed Description

Enhance your board connectivity with this high-performance Card Edge Connector in sleek Black. Featuring 96 positions spread across two rows, it ensures seamless communication on your PCB. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliability even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Upgrade your setup with this Straight mount orientation connector for optimal performance.