895-096-542-504

Heilind Number:EDA895-096-542-504
Manufacturer:EDAC
Manufacturer Number:895-096-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-542-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-542-504

Detailed Description

Enhance your electronic connections with our high-performance 96-position Board To Board PCB Connector. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durable and reliable performance. The copper alloy contact material guarantees efficient conductivity, while the 3A amperage and .1-inch pitch cater to a wide range of power and signal requirements. With a straight mount orientation and a robust operating temperature range of -40 to 105 °C, this connector is ideal for demanding applications. Whether for industrial machinery, telecommunications equipment, or consumer electronics, trust in the quality and precision of this essential component. Elevate your connectivity solutions with ease and confidence.