895-096-542-812

Heilind Number:EDA895-096-542-812
Manufacturer:EDAC
Manufacturer Number:895-096-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-542-812

Detailed Description

Enhance connectivity within your electronic setup with this high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted with durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures longevity and reliability in any application. With two rows of 96 copper alloy contact positions, it offers seamless data transfer at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Designed for efficiency, this connector guarantees stable performance even in challenging environments, with an operating temperature range of -40 to 105 °C. Upgrade your connectivity solutions with this essential component.