895-096-544-502

Heilind Number:EDA895-096-544-502
Manufacturer:EDAC
Manufacturer Number:895-096-544-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-544-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-544-502

Detailed Description

Enhance connectivity in your electronic devices with this high-performance black board-to-board PCB connector. Featuring a durable housing made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable operation in various environments. With two rows of 96 copper alloy contacts, it offers efficient power transmission at an amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing allow for seamless integration into your PCB layout. Designed for straight mounting orientation, it facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, this connector guarantees stability and performance in demanding applications. Trust this essential component for optimal connectivity and functionality in your electronic projects.