895-096-544-802

Heilind Number:EDA895-096-544-802
Manufacturer:EDAC
Manufacturer Number:895-096-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-544-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 96-position Black Board To Board PCB Connector. Designed for efficiency, it features a 2-row configuration with a pitch of .1 inch, ensuring seamless data transfer. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. Each contact is made of Copper Alloy, providing reliable conductivity. With a straight mount orientation, installation is straightforward. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your circuitry with this essential component.