895-096-544-804

Heilind Number:EDA895-096-544-804
Manufacturer:EDAC
Manufacturer Number:895-096-544-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-544-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-544-804

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring a sleek black design, it offers reliable performance with an amperage of 3 A. The housing is made of UL 94V-0 Polyphenylene Sulfide for durability, while the contacts are crafted from Copper Alloy for optimal conductivity. With two rows of 96 positions each, this connector ensures seamless data transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Designed for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your device's connectivity with this essential component.