895-096-544-812

Heilind Number:EDA895-096-544-812
Manufacturer:EDAC
Manufacturer Number:895-096-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-544-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-544-812

Detailed Description

Enhance connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration in PCB assemblies, it features a durable UL 94V-0 Polyphenylene Sulfide housing for reliable operation in challenging environments. With two rows of 96 copper alloy contacts, each with a .1-inch pitch and .2-inch row spacing, it ensures efficient signal transmission. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Trust in this connector for optimal performance and lasting durability in your electronic projects.