895-096-555-204

Heilind Number:EDA895-096-555-204
Manufacturer:EDAC
Manufacturer Number:895-096-555-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-555-204

Detailed Description

Upgrade your PCB connectivity with this high-performance board-to-board connector. Designed for efficiency and durability, it features two rows with a total of 96 positions, allowing for seamless data transfer. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures both safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The copper alloy contact material guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze. Elevate your electronic projects with this essential component.