895-096-555-212

Heilind Number:EDA895-096-555-212
Manufacturer:EDAC
Manufacturer Number:895-096-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-555-212

Detailed Description

Enhance your electronic connections with this premium black Card Edge Connector. Engineered for optimal performance, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless connectivity for your PCB assemblies. Boasting a total of 96 positions, it provides ample room for your components. The straight mount orientation and precise row spacing of .2 inch make it easy to integrate into your design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional or DIY electronics enthusiast. Elevate your projects with this essential component.