895-096-555-502

Heilind Number:EDA895-096-555-502
Manufacturer:EDAC
Manufacturer Number:895-096-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-555-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-555-502

Detailed Description

Enhance connectivity on your PCB with this high-performance board-to-board card edge connector. Featuring a sleek black design and constructed with UL 94V-0 Polyphenylene Sulfide housing, it ensures durability and safety in operation. With two rows and 96 positions, it offers ample space for efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while the precise pitch and row spacing of .1 in and .2 in, respectively, facilitate seamless integration. Designed for straight mount orientation, it provides easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Upgrade your connectivity solutions with this essential component.