895-096-555-507

Heilind Number:EDA895-096-555-507
Manufacturer:EDAC
Manufacturer Number:895-096-555-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-555-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-555-507

Detailed Description

Efficiently connect and power your devices with this high-performance Board-To-Board PCB Connector. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable and safe operation. Featuring two rows of 96 copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, it offers seamless connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees optimal performance in any environment. Its straight mount orientation allows for easy installation, making it a perfect choice for various electronic applications. Upgrade your connectivity with this top-of-the-line Card Edge Connector.