895-096-555-804

Heilind Number:EDA895-096-555-804
Manufacturer:EDAC
Manufacturer Number:895-096-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-555-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers seamless integration with a 2-row configuration and 96 positions for extensive connectivity options. The UL 94V-0 Polyphenylene Sulfide housing material ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise and efficient connections are achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Upgrade your systems with this essential connector, perfect for a wide range of applications in the electronics industry.