895-096-555-812

Heilind Number:EDA895-096-555-812
Manufacturer:EDAC
Manufacturer Number:895-096-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-555-812

Detailed Description

Enhance your connectivity with this advanced 96-position Board To Board PCB Connector, meticulously designed for seamless integration. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in every use. With two rows of high-quality copper alloy contacts, featuring a pitch of .1 inches and row spacing of .2 inches, it guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation offers easy installation on your PCB, while its compact design saves valuable space. Elevate your electronic projects with this essential component, a must-have in any engineer's toolkit.