895-096-556-202

Heilind Number:EDA895-096-556-202
Manufacturer:EDAC
Manufacturer Number:895-096-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-556-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 96 positions with a pitch of .1 inch, ensuring precise and reliable connections. Its durable housing is constructed from UL 94V-0 Polyphenylene Sulfide, guaranteeing both safety and longevity. The contact material, made of Copper Alloy, offers excellent conductivity. With a straight mount orientation and a space-saving row spacing of .2 inch, this connector is ideal for applications where efficiency is key. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your electronic assemblies with this essential connector for optimal performance and connectivity.