895-096-556-204

Heilind Number:EDA895-096-556-204
Manufacturer:EDAC
Manufacturer Number:895-096-556-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-556-204

Detailed Description

Enhance your PCB connectivity with our high-performance Black Card Edge Connector. With a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable operation even in demanding environments. Featuring two rows of Copper Alloy contacts and a pitch of .1 inch, it provides secure and efficient connections for your circuit boards. With a total of 96 positions, it offers ample room for your components. The straight mount orientation and row spacing of .2 inch make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.