895-096-556-212

Heilind Number:EDA895-096-556-212
Manufacturer:EDAC
Manufacturer Number:895-096-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-556-212

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a dual-row configuration with 96 positions, facilitating efficient data transmission. Crafted from high-quality UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in operation. The copper alloy contact material ensures reliable conductivity, while the black housing adds a sleek touch to your setup. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse applications. Trust in its straight mount orientation for a secure fit. Elevate your connectivity solutions with this essential component.