895-096-556-502

Heilind Number:EDA895-096-556-502
Manufacturer:EDAC
Manufacturer Number:895-096-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-556-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-556-502

Detailed Description

Elevate your connectivity solutions with this high-performance Board To Board PCB Connector. With a sleek black finish and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector not only offers a stylish aesthetic but also guarantees reliable performance. Featuring two rows with a pitch of .1 inches and a row spacing of .2 inches, it provides seamless integration for your PCB connections. Boasting a contact material of Copper Alloy, it ensures optimal conductivity for your devices. With a total of 96 positions, this connector offers ample room for multiple connections, while its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your setup with this essential component, perfect for demanding industrial environments.