895-096-556-503

Heilind Number:EDA895-096-556-503
Manufacturer:EDAC
Manufacturer Number:895-096-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-556-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-556-503

Detailed Description

Enhance your PCB connectivity with our advanced black Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features a dual-row configuration with 96 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees superior housing stability even in challenging environments. The copper alloy contact material promotes reliable conductivity, while the 3A amperage and .1-inch pitch cater to diverse power and data requirements. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility for various applications. Upgrade your connectivity solutions with this essential component.