895-096-556-504

Heilind Number:EDA895-096-556-504
Manufacturer:EDAC
Manufacturer Number:895-096-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-556-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-556-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 96-position Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, it features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, ensuring reliable power transmission. With a 3A amperage and operating temperature range of -40 to 105°C, it offers optimal performance in various environmental conditions. The straight mount orientation and .1-inch pitch make installation easy, while the double-row design allows for efficient signal transfer. Trust in this black Card Edge Connector for superior quality and connectivity in your next electronics project.