895-096-556-512

Heilind Number:EDA895-096-556-512
Manufacturer:EDAC
Manufacturer Number:895-096-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-556-512

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable performance even in harsh conditions. With two rows and 96 positions, it offers ample connectivity options for your electronic projects. The contact material, Copper Alloy, guarantees excellent signal transmission. Designed for convenience, it has a pitch of .1 inch and row spacing of .2 inch, allowing for easy integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your assembly with this essential connector.