895-096-556-804

Heilind Number:EDA895-096-556-804
Manufacturer:EDAC
Manufacturer Number:895-096-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-556-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in various operating conditions. With two rows and 96 positions, this connector offers ample connectivity options, while its .1-inch pitch and .2-inch row spacing facilitate efficient data transfer. Crafted with copper alloy contacts, it guarantees optimal signal transmission. The straight mount orientation allows for easy installation on PCBs, while its wide operating temperature range of -40 to 105°C ensures consistent performance. Ideal for a wide range of applications, this connector is a versatile solution for your connectivity needs.