895-096-556-812

Heilind Number:EDA895-096-556-812
Manufacturer:EDAC
Manufacturer Number:895-096-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-556-812

Detailed Description

Enhance your circuit connections with this high-performance board-to-board PCB connector. Featuring a sleek black design and constructed with UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures both durability and safety in operation. With two rows and 96 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it seamlessly integrates into your PCB setup. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in industries like technology, telecommunications, and more. Upgrade your connectivity solutions with this essential component.