895-096-558-212

Heilind Number:EDA895-096-558-212
Manufacturer:EDAC
Manufacturer Number:895-096-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-558-212

Detailed Description

Enhance your connectivity solutions with this high-performance Board-To-Board PCB Connector. Designed for seamless integration in electronic systems, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 96 contact positions, it offers ample connectivity options for your PCB assemblies. The copper alloy contacts provide reliable signal transmission, while the .1-inch pitch and .2-inch row spacing enable precise and secure connections. Engineered for versatility, this connector supports right-angle mounting orientation, making it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in harsh environments. Upgrade your PCB designs with this essential connector, a must-have in any electronics enthusiast's toolbox.