895-096-558-503

Heilind Number:EDA895-096-558-503
Manufacturer:EDAC
Manufacturer Number:895-096-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-558-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-558-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability in any application. The black connector features two rows with 96 positions, offering ample room for versatile connections. Crafted with precision, it guarantees secure contact points thanks to its copper alloy construction. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient data transmission. Its right-angle mount orientation facilitates easy installation, while its operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Upgrade your connectivity solutions with this essential component.