895-096-558-504

Heilind Number:EDA895-096-558-504
Manufacturer:EDAC
Manufacturer Number:895-096-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-558-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-558-504

Detailed Description

Enhance your PCB connectivity with this sleek and durable board-to-board connector. Featuring a low-profile design in classic black, it seamlessly integrates with your setup. Crafted with UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers high-speed data transfer capabilities. The right-angle mount orientation and 96 positions make it versatile for various applications. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees consistent functionality. Upgrade your connectivity solutions with this essential component.