895-096-558-508

Heilind Number:EDA895-096-558-508
Manufacturer:EDAC
Manufacturer Number:895-096-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-558-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-558-508

Detailed Description

Enhance your connectivity solutions with this high-performance 96-position board-to-board PCB connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for reliable signal transmission. With a compact pitch of .1 inch and a convenient right-angle mount orientation, it offers efficient PCB to PCB connections. Its dual-row design and .2-inch row spacing ensure optimal space utilization. Operating flawlessly in a wide temperature range from -40 to 105°C, it is perfect for industrial and commercial applications. Elevate your electronic projects with this essential component.