895-096-558-804

Heilind Number:EDA895-096-558-804
Manufacturer:EDAC
Manufacturer Number:895-096-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-558-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing material in sleek Black, ensuring durability and reliability in any setup. With two rows of Copper Alloy contacts, featuring a pitch of .1 inches and a total of 96 positions, it facilitates efficient data transfer and power distribution. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Upgrade your electronic connections with this essential component.