895-096-558-808

Heilind Number:EDA895-096-558-808
Manufacturer:EDAC
Manufacturer Number:895-096-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-558-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black, ensuring reliable operation even in demanding environments. With two rows and 96 positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. Crafted with copper alloy contacts, it guarantees optimal conductivity. Its right-angle mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures stable performance in any setting. Upgrade your electronic projects with this essential component.