895-096-558-812

Heilind Number:EDA895-096-558-812
Manufacturer:EDAC
Manufacturer Number:895-096-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-558-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector in sleek black. Designed for efficiency, it features a dual-row configuration with 96 positions and a pitch of 0.1 inches, ensuring secure and precise connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees durability and reliable conductivity. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your electronic assemblies with this essential component, perfect for a range of applications in the technology industry.