895-096-559-207

Heilind Number:EDA895-096-559-207
Manufacturer:EDAC
Manufacturer Number:895-096-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-559-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge board-to-board card edge connector. Designed for seamless integration, this innovative connector boasts a dual-row configuration with a total of 96 positions, ensuring efficient and reliable data transmission. Crafted with precision, it features durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, guaranteeing long-lasting quality. With a pitch of .1 inches and a row spacing of .2 inches, it offers optimal signal integrity. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Elevate your electronic projects with this essential component.