895-096-559-504

Heilind Number:EDA895-096-559-504
Manufacturer:EDAC
Manufacturer Number:895-096-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-559-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-559-504

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers robust protection and durability. Featuring two rows of 96 positions each, this connector ensures efficient signal transmission with a contact material of Copper Alloy. The precise pitch of .1 inches and row spacing of .2 inches allow for easy and secure board-to-board connections, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for use in various industrial applications. Upgrade your connectivity solutions with this reliable and high-quality connector.