895-096-559-802

Heilind Number:EDA895-096-559-802
Manufacturer:EDAC
Manufacturer Number:895-096-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-559-802

Detailed Description

Elevate your PCB connectivity with this sleek and efficient board-to-board connector. Designed for optimal performance, its black housing crafted from UL 94V-0 Polyphenylene Sulfide ensures durability and safety in any setting. With two rows of copper alloy contacts, each meeting .1-inch pitch and .2-inch row spacing, it offers seamless and secure power transmission. Boasting 96 positions, it allows for extensive connectivity options. The right-angle mount orientation provides versatility in installation, while an operating temperature range of -40 to 105°C guarantees reliable functionality even in harsh environments. Upgrade your electronic assemblies with this high-quality connector, a must-have in any technology enthusiast's toolkit.