895-096-560-502

Heilind Number:EDA895-096-560-502
Manufacturer:EDAC
Manufacturer Number:895-096-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-560-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-560-502

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for efficiency and durability, this straight-mount connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and reliability in any application. With two rows of 96 copper alloy contacts, it offers seamless data transmission with an amperage of 3A. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the wide operating temperature range of -40 to 105°C guarantees optimal performance even in harsh environments. Upgrade your electronics assembly with this essential connector, perfect for a wide range of industrial applications.