895-096-560-802

Heilind Number:EDA895-096-560-802
Manufacturer:EDAC
Manufacturer Number:895-096-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-560-802

Detailed Description

Introducing our high-performance Board To Board PCB Connector, engineered for seamless connectivity in electronic devices. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both reliability and safety. Featuring two rows with a total of 96 positions and a pitch of .1 inches, it offers ample room for precise and efficient connections. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Upgrade your PCB connections with this essential component for enhanced performance and connectivity.